1480790000 | Weidmüller
Transfer module, 56 pole, 1480790000, RS ELCOF 56/56LM S
Unit Price (€ / pc.)
223.0893 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Transfer module, 1480790000, Weidmüller
Transfer module with terminal, Plug-in connector, ELCO plug-in connector, 56-pin socket, LP2N 5.08 mm, 56 P, Clamping yoke connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | tension clamp connection | |
Version | transfer module | |
Width | 70 mm | |
Height | 60 mm | |
Length | 155 mm | |
Pin number | 56 pole |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |