2000020000 | Weidmüller

Transfer module, 32 pole, 2000020000, FTA-C300-16AO-TP-Z

Order No.: 52P9244
EAN: 4050118381559
MPN:
2000020000
FTA-C300-16AO-TP-Z
2000020000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
132.5898 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
132.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.5898 €

Transfer module, 2000020000, Weidmüller

1-wire, Tension clamp connection.

Transfer module as interface with terminals connectors and components.

Technical specifications
Connection tension clamp connection
Version transfer module
Width 86 mm
Height 66 mm
Length 105 mm
Pin number 32 pole
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead