8005171001 | Weidmüller
Transfer module, 50 pole, 1.5 A, 100 V, 8005171001, RS SD50B UNC 4.40 LP2N
Unit Price (€ / pc.)
132.09 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Transfer module, 8005171001, Weidmüller
Transfer module with terminal, Plug connector, SUB-D-Plug according to IEC 60807-2 / DIN 41652, 50-pin socket, LP2N 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 76 mm | |
Length | 154 mm | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Pin number | 50 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |