8005191001 | Weidmüller

Transfer module, 25 pole, 1.5 A, 100 V, 8005191001, RS SD25B UNC 4.40 LP2N

Order No.: 53P4267
EAN: 4032248047314
MPN:
8005191001
RS SD25B UNC 4.40 LP2N
Series: RSSD
8005191001 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
76.7193 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
76.72 € *
Price list
Quantity
Price per unit*
1 pcs.
76.7193 €
5 pcs.
72.8756 €
10 pcs.
69.9720 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transfer module, 8005191001, Weidmüller

Transfer module with terminal, Plug connector, SUB-D-Plug according to IEC 60807-2 / DIN 41652, 25-pin socket, LP2N 5.08 mm, Screw connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Version Übergabe-Baustein
Pin number 25-polig
Rated current 1.5 A
Rated voltage 100 V
Length 80 mm
Width 87 mm
Height 76 mm
Connection Schraubanschluss
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei