8005211001 | Weidmüller
Transfer module, 15 pole, 1.5 A, 100 V, 8005211001, RS SD15B UNC 4.40 LP2N
Unit Price (€ / pc.)
65.6761 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
65.68 € *
Price list
Quantity
Price per unit*
1 pcs.
65.6761 €
10 pcs.
61.0589 €
25 pcs.
58.0244 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8005211001, Weidmüller
Transfer module with terminal, Plug connector, SUB-D-Plug according to IEC 60807-2 / DIN 41652, 15-pin socket, LP2N 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Version | Übergabe-Baustein | |
Pin number | 15-polig | |
Rated current | 1.5 A | |
Rated voltage | 100 V | |
Length | 60 mm | |
Width | 87 mm | |
Height | 76 mm | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |