8012850000 | Weidmüller
Transfer module, 10 pole, 1 A, 60 V, 8012850000, RS F10 LP3R 3/12
Unit Price (€ / pc.)
41.2097 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
41.21 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2097 €
10 pcs.
38.7345 €
25 pcs.
36.0213 €
50 pcs.
33.1415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8012850000, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 10-pole, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and connectors.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 76 mm | |
Length | 40 mm | |
Rated voltage | 60 V | |
Rated current | 1 A | |
Pin number | 10 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |