8012910000 | Weidmüller
Transfer module, 20 pole, 1 A, 60 V, 8012910000, RS F20 LP3R 3/21
Unit Price (€ / pc.)
46.2315 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
46.23 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2315 €
10 pcs.
43.9229 €
25 pcs.
41.2811 €
50 pcs.
38.8059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8012910000, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 20-pole, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 76 mm | |
Length | 50 mm | |
Rated voltage | 60 V | |
Rated current | 1 A | |
Pin number | 20 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |