8012940000 | Weidmüller

Transfer module, 40 pole, 1 A, 60 V, 8012940000, RS F40 LP3R 3/42

Order No.: 53P4281
EAN: 4008190175337
MPN:
8012940000
RS F40 LP3R 3/42
Series: RSF
8012940000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
69.7221 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 12 Weeks **
Total Price:
69.72 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7221 €
10 pcs.
64.8431 €
25 pcs.
61.6063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transfer module, 8012940000, Weidmüller

Transfer module with terminal, Plug-in connector, Plug-in connector according to IEC60603-13/DIN41651, 40-pole, LP3R 5.08 mm, Screw connection.

Transfer module as interface with terminals and connectors.

Technical specifications
Version Übergabe-Baustein
Pin number 40-polig
Rated current 1 A
Rated voltage 60 V
Length 80 mm
Width 87 mm
Height 76 mm
Connection Schraubanschluss
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei