8012970000 | Weidmüller
Transfer module, 64 pole, 1 A, 60 V, 8012970000, RS F64 LP3R 3/66
Unit Price (€ / pc.)
101.3166 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
101.32 € *
Price list
Quantity
Price per unit*
1 pcs.
101.3166 €
2 pcs.
99.2817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8012970000, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 64-pole, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 76 mm | |
Length | 120 mm | |
Rated voltage | 60 V | |
Rated current | 1 A | |
Pin number | 64 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |