8019930000 | Weidmüller

Transfer module, 9 pole, 1.5 A, 100 V, 8019930000, RS SD9S LP3R

Order No.: 53P4299
EAN: 4008190104962
MPN:
8019930000
RS SD9S LP3R
Series: RSSD
8019930000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
48.7662 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
48.77 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7662 €
5 pcs.
46.8146 €
10 pcs.
44.4822 €
25 pcs.
42.2569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transfer module, 8019930000, Weidmüller

Transfer module with terminal, Plug connector, SUB-D Plug according to IEC 60807-2 / DIN 41652, 9-pole plug, LP3R 5.08 mm, Screw connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Version Übergabe-Baustein
Pin number 9-polig
Rated current 1.5 A
Rated voltage 100 V
Length 40 mm
Width 87 mm
Height 80 mm
Connection Schraubanschluss
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei