8019970000 | Weidmüller

Transfer module, 50 pole, 1.5 A, 100 V, 8019970000, RS SD50S LP3R

Order No.: 53P4303
EAN: 4008190039554
MPN:
8019970000
RS SD50S LP3R
Series: RSSD
Weidmüller
8019970000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
102.2091 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
102.21 € *
Price list
Quantity
Price per unit*
1 pcs.
102.2091 €
2 pcs.
100.1623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transfer module, 8019970000, Weidmüller

Transfer module with terminal, Plug connector, SUB-D Plug according to IEC 60807-2 / DIN 41652, 50-pin plug, LP3R 5.08 mm, Screw connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Connection screw connection
Version transfer module
Width 87 mm
Height 80 mm
Length 145 mm
Rated voltage 100 V
Rated current 1.5 A
Pin number 50 pole
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead