8022901001 | Weidmüller
Transfer module, 1 A, 230 V, 8022901001, RSD 10 LP/LP
Unit Price (€ / pc.)
55.9657 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
55.97 € *
Price list
Quantity
Price per unit*
1 pcs.
55.9657 €
5 pcs.
54.2878 €
10 pcs.
51.5746 €
25 pcs.
48.9923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode transfer module, 8022901001, Weidmüller
Interface, RSD, Free diode, Screw connection.
Transfer module with diodes.
Technical specifications
Connection | Schraubanschluss | |
Version | Übergabe-Baustein | |
Width | 70 mm | |
Height | 42 mm | |
Length | 60 mm | |
Rated voltage | 230 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |