8022921001 | Weidmüller
Transfer module, 1 A, 230 V, 8022921001, RSD 40 LP/LP
Unit Price (€ / pc.)
155.8543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Diode transfer module, 8022921001, Weidmüller
Interface, RSD, PLC digital input/output module, Screw terminals.
Transfer module with diodes.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 70 mm | |
Height | 42 mm | |
Length | 220 mm | |
Rated voltage | 230 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |