8174830000 | Weidmüller
Interface module, 32 pole, 4 A, 250 V, 8174830000, SKH2 D32 LP
Order No.: 53P4349
EAN: 4008190060800
MPN:
8174830000
SKH2 D32 LP
Unit Price (€ / pc.)
69.0676 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
69.07 € *
Price list
Quantity
Price per unit*
1 pcs.
69.0676 €
10 pcs.
64.2243 €
25 pcs.
61.0113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in card holder, 8174830000, Weidmüller
Interface, Plug connector according to DIN 41612 female connector, 32D.
Plug-in card holder for industrial applications for adapting several 19" cards.
Technical specifications
Connection | plug-in connection | |
Version | Interface module | |
Width | 160 mm | |
Height | 192.5 mm | |
Length | 55 mm | |
Rated voltage | 250 V | |
Rated current | 4 A | |
Pin number | 32 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |