8428900000 | Weidmüller
Transfer module, 40 pole, 8428900000, RS F40 INIT32 LD LMZF
Unit Price (€ / pc.)
201.6098 € *
Available: 0 pcs.
Leadtime: On Request **
Transfer module, 8428900000, Weidmüller
Interface, RSF, 3-wire, Tension clamp connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
Connection | tension clamp connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 73 mm | |
Length | 185 mm | |
Pin number | 40 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |