8537130000 | Weidmüller
Transfer module, 34 pole, 1 A, 60 V, 8537130000, RS F34 Z
Unit Price (€ / pc.)
69.5793 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
69.58 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5793 €
10 pcs.
64.7122 €
25 pcs.
61.4754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8537130000, Weidmüller
Interface module with terminal, connector, connector according to IEC60603-13/DIN41651, 34-pole, LM2NZF 5.08 mm, Tension clamp connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | tension clamp connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 64 mm | |
Length | 110 mm | |
Rated voltage | 60 V | |
Rated current | 1 A | |
Pin number | 34 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |