8537150000 | Weidmüller

Transfer module, 50 pole, 1 A, 60 V, 8537150000, RS F50 Z

Order No.: 53P4540
EAN: 4032248172801
MPN:
8537150000
RS F50 Z
Series: RSF
Weidmüller
8537150000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
88.7026 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
88.70 € *
Price list
Quantity
Price per unit*
1 pcs.
88.7026 €
5 pcs.
85.1445 €
10 pcs.
81.7411 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transfer module, 8537150000, Weidmüller

Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 50-pole, LM2NZF 5.08 mm, Tension clamp connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Connection tension clamp connection
Version transfer module
Width 87 mm
Height 64 mm
Length 145 mm
Rated voltage 60 V
Rated current 1 A
Pin number 50 pole
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes