8537180000 | Weidmüller
Transfer module, 26 pole, 1 A, 60 V, 8537180000, RS F26 Z
Unit Price (€ / pc.)
63.4984 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
63.50 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4984 €
10 pcs.
59.0716 €
25 pcs.
56.0966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8537180000, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 26-pole, LM2NZF 5.08 mm, Tension clamp connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | tension clamp connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 64 mm | |
Length | 80 mm | |
Rated voltage | 60 V | |
Rated current | 1 A | |
Pin number | 26 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |