8537190000 | Weidmüller

Transfer module, 10 pole, 1 A, 60 V, 8537190000, RS F10 Z

Order No.: 53P4542
EAN: 4032248172948
MPN:
8537190000
RS F10 Z
Series: RSF
Weidmüller
8537190000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
41.9475 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
41.95 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9475 €
10 pcs.
39.4366 €
25 pcs.
36.6758 €
50 pcs.
33.7365 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transfer module, 8537190000, Weidmüller

Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 10-pole, LM2NZF 5.08 mm, Tension clamp connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Connection tension clamp connection
Version transfer module
Width 87 mm
Height 64 mm
Length 50 mm
Rated voltage 60 V
Rated current 1 A
Pin number 10 pole
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes