8537320000 | Weidmüller
Transfer module, 9 pole, 1.5 A, 100 V, 8537320000, RS SD9 BZ
Unit Price (€ / pc.)
55.0851 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
55.09 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0851 €
5 pcs.
52.8836 €
10 pcs.
50.2418 €
25 pcs.
47.7309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8537320000, Weidmüller
Transfer module with terminal connector, SUB-D connector according to IEC 60807-2 / DIN 41652, 9-pin female connector, LM2NZF 5.08 mm, Tension clamp connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Ausführung | Übergabe-Baustein | |
Polzahl | 9-polig | |
Nennstrom | 1.5 A | |
Nennspannung | 100 V | |
Länge | 45 mm | |
Breite | 87 mm | |
Höhe | 63.6 mm | |
Anschluss | Zugfederanschluss |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |