8537350000 | Weidmüller

Transfer module, 50 pole, 1.5 A, 100 V, 8537350000, RS SD50 SZ

Order No.: 53P4548
EAN: 4032248173037
MPN:
8537350000
RS SD50 SZ
Series: RSSD
Weidmüller
8537350000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
127.9964 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
128.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.9964 €

Transfer module, 8537350000, Weidmüller

Transfer module with terminal connector, SUB-D male according to IEC 60807-2 / DIN 41652, 50-pin female, LM2NZF 5.08 mm, Tension clamp connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Connection tension clamp connection
Version transfer module
Width 87 mm
Height 63.6 mm
Length 145 mm
Rated voltage 100 V
Rated current 1.5 A
Pin number 50 pole
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead