8537370000 | Weidmüller
Transfer module, 25 pole, 1.5 A, 100 V, 8537370000, RS SD25 SZ
Unit Price (€ / pc.)
73.9228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.92 € *
Price list
Quantity
Price per unit*
1 pcs.
73.9228 €
10 pcs.
68.7463 €
25 pcs.
65.3191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8537370000, Weidmüller
Transfer module with terminal connector, SUB-D male according to IEC 60807-2 / DIN 41652, 25-pin male, LM2NZF 5.08 mm, Tension clamp connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Anschluss | Zugfederanschluss | |
Ausführung | Übergabe-Baustein | |
Breite | 87 mm | |
Höhe | 63.6 mm | |
Länge | 80 mm | |
Nennspannung | 100 V | |
Nennstrom | 1.5 A | |
Polzahl | 25-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |