8537400000 | Weidmüller
Transfer module, 15 pole, 1.5 A, 100 V, 8537400000, RS SD15 BZ
Unit Price (€ / pc.)
64.4504 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
64.45 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4504 €
10 pcs.
59.9403 €
25 pcs.
56.9415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8537400000, Weidmüller
Transfer module with terminal connector, SUB-D-Plug according to IEC 60807-2 / DIN 41652, 15-pin socket, LM2NZF 5.08 mm, Tension clamp connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Version | Übergabe-Baustein | |
Pin number | 15-polig | |
Rated current | 1.5 A | |
Rated voltage | 100 V | |
Length | 60 mm | |
Width | 87 mm | |
Height | 63.6 mm | |
Connection | Zugfederanschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |