8555440000 | Weidmüller
Transfer module, 1 A, 50 V, 8555440000, RS RJ45 2WAY
Unit Price (€ / pc.)
63.2366 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
63.24 € *
Price list
Quantity
Price per unit*
1 pcs.
63.2366 €
10 pcs.
58.8098 €
25 pcs.
55.8705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8555440000, Weidmüller
Transfer module with terminal, Plug-in connector, 2 x RJ45 Plug-in connector, 2 x RJ45 Plug-in connector, 8 Pole.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | Schraubanschluss | |
Version | Übergabe-Baustein | |
Width | 45 mm | |
Height | 44.2 mm | |
Length | 46.8 mm | |
Rated voltage | 50 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |