8611320000 | Weidmüller
Transfer module, 8 pole, 1 A, 50 V, 8611320000, RS RJ45
Unit Price (€ / pc.)
33.0582 € *
Next delivery: 10 pcs. on 2025-12-19
Transfer module, 8611320000, Weidmüller
Transfer module with terminal, Plug-in connector, RJ45 connector, 8-pole, LM2N 3.5mm, 8 P, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 8 pole | |
| Rated current | 1 A | |
| Rated voltage | 50 V | |
| Length | 30 mm | |
| Width | 70 mm | |
| Height | 48 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |