9441700000 | Weidmüller

Relay module, 24 pole, 9441700000, RS 16IO 2W R S

Order No.: 53P6430
EAN: 4032248253838
MPN:
9441700000
RS 16IO 2W R S
Series: RS
9441700000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
98.8890 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.89 € *
Price list
Quantity
Price per unit*
1 pcs.
98.8890 €
5 pcs.
95.9259 €
10 pcs.
93.0461 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 9441700000, Weidmüller

Transfer module with relay, LP2N 5.08 mm, Screw connection, RSV 1.6 connector, 24-pin socket, 2-wire, LED status display per channel: no.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 123 mm
Polzahl 24-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei