9441710000 | Weidmüller

Relay module, 36 pole, 9441710000, RS 32IO 2W R S

Order No.: 53P6431
EAN: 4032248253845
MPN:
9441710000
RS 32IO 2W R S
Series: RS
9441710000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
141.6219 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
141.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.6219 €

Relay module, 9441710000, Weidmüller

Transfer module with relay, LPK 2N 5.08 mm, Screw connection, RSV 1.6 connector, 36-pin socket, 2-wire, LED status display per channel: no.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 200 mm
Polzahl 36-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei