9441870000 | Weidmüller

Relay module, 36 pole, 250 V, 9441870000, RS 32IO 1W I R S

Order No.: 53P6433
EAN: 4032248254101
MPN:
9441870000
RS 32IO 1W I R S
Series: RS
9441870000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
213.6883 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
213.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.6883 €

Relay module, 9441870000, Weidmüller

Transfer module with relay, LP 5.08 mm, Screw connection, Plug connector RSV 1.6, 36-pin socket, 1-wire, LED status display per channel: no. .

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 188 mm
Nennspannung 250 V
Polzahl 36-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei