9445220000 | Weidmüller
Relay module, 20 pole, 250 V, 9445220000, RSM-32 FUS 1CO S
Unit Price (€ / pc.)
854.0749 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Relay module, 9445220000, Weidmüller
Transfer module with relay, RCL, LP 5.08 mm, Screw connection, 2 x connectors according to IEC60603-13/DIN41651, 20-pin connector, 24 VDC ± 10 %, 17 mA.
Technical specifications
Connection | Schraubanschluss | |
Version | Relaismodul | |
Width | 109 mm | |
Height | 75 mm | |
Length | 511 mm | |
Rated voltage | 250 V | |
Pin number | 20-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 4,4'-Isopropylidendiphenol |