9445700000 | Weidmüller
Relay module, 20 pole, 9445700000, RS 16IO 1W H S
Unit Price (€ / pc.)
48.3735 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
48.37 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3735 €
5 pcs.
46.4338 €
10 pcs.
44.1133 €
25 pcs.
41.8999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 9445700000, Weidmüller
Transfer module with relay, LP2N 5.08 mm, Screw connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 1-wire, LED status display pro .
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaismodul | |
Breite | 87 mm | |
Höhe | 72 mm | |
Länge | 46 mm | |
Polzahl | 20-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |