9445710000 | Weidmüller
Relay module, 20 pole, 9445710000, RS 16IO 1W L H S
Unit Price (€ / pc.)
77.1953 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
77.20 € *
Price list
Quantity
Price per unit*
1 pcs.
77.1953 €
5 pcs.
73.3516 €
10 pcs.
69.6745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 9445710000, Weidmüller
Transfer module with relay, LP2N 5.08 mm, Screw type connection, connector according to IEC60603-13/DIN41651, 20-pin male connector, 1-wire, LED status indicator pro .
Technical specifications
Connection | Schraubanschluss | |
Version | Relaismodul | |
Width | 87 mm | |
Height | 72 mm | |
Length | 46 mm | |
Pin number | 20-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |