9445730000 | Weidmüller

Relay module, 20 pole, 9445730000, RS 16IO 2W L H S

Order No.: 53P6458
EAN: 4032248252947
MPN:
9445730000
RS 16IO 2W L H S
Series: RS
9445730000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
83.3357 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
83.34 € *
Price list
Quantity
Price per unit*
1 pcs.
83.3357 €
5 pcs.
79.1826 €
10 pcs.
76.0053 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 9445730000, Weidmüller

Transfer module with relay, LP2N 5.08 mm, Screw type connection, connector according to IEC60603-13/DIN41651, 20-pin male connector, 2-wire, LED status indicator pro .

Technical specifications
Connection Schraubanschluss
Version Relaismodul
Width 87 mm
Height 72 mm
Length 87 mm
Pin number 20-polig
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei