9445750000 | Weidmüller

Relay module, 20 pole, 9445750000, RS 16IO 2W I-L H S

Order No.: 53P6459
EAN: 4032248252954
MPN:
9445750000
RS 16IO 2W I-L H S
Series: RS
9445750000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
113.2880 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
113.29 € *
Price list
Quantity
Price per unit*
1 pcs.
113.2880 €
2 pcs.
111.0270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 9445750000, Weidmüller

Transfer module with relay, LP2N 5.08 mm, Screw connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 2-wire, LED status display pro .

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 95 mm
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei