9445770000 | Weidmüller

Relay module, 20 pole, 9445770000, RS 16IO 3W L H S

Order No.: 53P6461
EAN: 4032248252978
MPN:
9445770000
RS 16IO 3W L H S
Series: RS
9445770000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
114.4304 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
114.43 € *
Price list
Quantity
Price per unit*
1 pcs.
114.4304 €
2 pcs.
112.1575 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 9445770000, Weidmüller

Transfer module with relay, LP3R 5.08 mm, Screw terminal, connector according to IEC60603-13/DIN41651, 20-pin plug, 3-wire, LED status display pro .

Technical specifications
Connection Schraubanschluss
Version Relaismodul
Width 87 mm
Height 72 mm
Length 90 mm
Pin number 20-polig
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei