9445810000 | Weidmüller

Relay module, 20 pole, 9445810000, RS 16IO 1W I-L H S

Order No.: 53P6462
EAN: 4032248252985
MPN:
9445810000
RS 16IO 1W I-L H S
Series: RS
9445810000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
101.4356 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
101.44 € *
Price list
Quantity
Price per unit*
1 pcs.
101.4356 €
2 pcs.
99.4007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 9445810000, Weidmüller

Transfer module with relay, LP 5.08 mm, Screw connection, connector according to IEC60603-13/DIN41651, 20-pin male, 1-wire.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 110 mm
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei