9445820000 | Weidmüller

Relay module, 20 pole, 9445820000, RS 16IO 2W F H S

Order No.: 53P6463
EAN: 4032248252992
MPN:
9445820000
RS 16IO 2W F H S
Series: RS
9445820000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
208.6308 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
208.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.6308 €

Relay module, 9445820000, Weidmüller

Transfer module with relay, LP2N 5.08 mm, Screw connection, connector according to IEC60603-13/DIN41651, 20-pin male connector, 2-wire, LED status indication per .

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 122 mm
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei