9445870000 | Weidmüller

Relay module, 20 pole, 9445870000, RS 32IO 1W I-L H S

Order No.: 53P6464
EAN: 4032248253005
MPN:
9445870000
RS 32IO 1W I-L H S
Series: RS
9445870000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
295.3818 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
295.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.3818 €

Relay module, 9445870000, Weidmüller

Transfer module with relay, LP 5.08 mm, Screw connection, 2 x connectors according to IEC60603-13/DIN41651, 2x20-pin male, 1-wire, LED status indication .

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 220 mm
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei