9445900000 | Weidmüller

Relay module, 20 pole, 9445900000, RS 32IO 1W H S

Order No.: 53P6465
EAN: 4032248253012
MPN:
9445900000
RS 32IO 1W H S
Series: RS
9445900000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
86.0251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.03 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0251 €
5 pcs.
81.7173 €
10 pcs.
78.4448 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 9445900000, Weidmüller

Transfer module with relay, LP2N 5.08 mm, Screw terminal, 2 x connector according to IEC60603-13/DIN41651, 2x20-pin plug, 1-wire, LED status indicator.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 90 mm
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei