9445950000 | Weidmüller
Relay module, 20 pole, 9445950000, RS 32IO 2W I-L H S
Unit Price (€ / pc.)
314.3504 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Relay module, 9445950000, Weidmüller
Transfer module with relay, LP2N 5.08 mm, Screw connection, 2 x connectors according to IEC60603-13/DIN41651, 2x20-pin male connector, 2-wire, LED status indicator.
Technical specifications
Connection | Schraubanschluss | |
Version | Relaismodul | |
Width | 87 mm | |
Height | 72 mm | |
Length | 170 mm | |
Pin number | 20-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |