9445980000 | Weidmüller

Relay module, 20 pole, 9445980000, RS 32IO 2W F H S

Order No.: 53P6471
EAN: 4032248253098
MPN:
9445980000
RS 32IO 2W F H S
Series: RS
9445980000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
584.0758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
584.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
584.0758 €

Relay module, 9445980000, Weidmüller

Transfer module with relay, LP2N 5.08 mm, Screw connection, 2 x connector according to IEC60603-13/DIN41651, 2x20-pin male, 2-wire, LED status indicator.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 248 mm
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei