9448020000 | Weidmüller
Transfer module, 37 pole, 9448020000, RS 16AIO DP SD S
Unit Price (€ / pc.)
236.5839 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Transfer module, 9448020000, Weidmüller
Interface, RS, 2-wire, Screw connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 81 mm | |
Length | 205 mm | |
Pin number | 37 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |