9448030000 | Weidmüller

Transfer module, 25 pole, 9448030000, RS 8AI PREM/APR SD S

Order No.: 53P6484
EAN: 4032248253333
MPN:
9448030000
RS 8AI PREM/APR SD S
Series: RS
9448030000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
233.3352 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
233.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
233.3352 €

Transfer module, 9448030000, Weidmüller

Interface, RS, 2-wire, Screw connection.

Transfer module as interface with terminals connectors and components.

Technical specifications
Connection screw connection
Version transfer module
Width 87 mm
Height 72 mm
Length 116 mm
Pin number 25 pole
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead