9448110000 | Weidmüller

Transfer module, 25 pole, 9448110000, RS 8AIO I-M-DP SD S

Order No.: 53P6487
EAN: 4032248253418
MPN:
9448110000
RS 8AIO I-M-DP SD S
Series: RS
9448110000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
297.9284 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
297.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
297.9284 €

Transfer module, 9448110000, Weidmüller

Interface, RS, Isolator, 2-wire, Screw connection.

Transfer module as interface with terminals connectors and components.

Technical specifications
Connection Schraubanschluss
Version Übergabe-Baustein
Width 109 mm
Height 81 mm
Length 114 mm
Pin number 25-polig
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei