9448120000 | Weidmüller

Transfer module, 37 pole, 9448120000, RS 16AIO I-M-DP SD S

Order No.: 53P6488
EAN: 4032248253449
MPN:
9448120000
RS 16AIO I-M-DP SD S
Series: RS
9448120000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
518.9352 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
518.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
518.9352 €

Transfer module, 9448120000, Weidmüller

Interface, RS, Isolator, 2-wire, Screw connection.

Transfer module as interface with terminals connectors and components.

Technical specifications
Connection screw connection
Version transfer module
Width 109 mm
Height 81 mm
Length 197 mm
Pin number 37 pole
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead