1469680000 | Weidmüller

Tool case, without tools, (W x D) 390 x 120 mm, 1.54 kg, 1469680000

Order No.: 51P4080
EAN: 4050118276060
MPN:
1469680000
TOOL CASE LT LEER
Weidmüller
1469680000 Weidmüller Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
162.8515 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
162.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.8515 €

Empty tool box, 1469680000, Weidmüller

Empty tool box.

Technical specifications
Version tool case
Additional parts without tools
Width 390 mm
Weight 1.54 kg
Depth 120 mm
Logistics
Country of origin DE
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes