9017270000 | Weidmüller
Tool bag, without tools, (L x W x D) 650 x 60 x 230 mm, 1.14 kg, 9017270000
Order No.: 53P5772
EAN: 4008190136376
MPN:
9017270000
TRAGETASCHE MTR 160
As a private customer, you can buy this item as soon as we have it back in stock.
Tool bag
Tool bag for transporting crimping tools for cable lugs, connectors and ferrules with interchangeable inserts.
Technical specifications
Ausführung | Werkzeugtasche | |
Bestückung | ohne Werkzeug | |
Breite | 60 mm | |
Gewicht | 1.14 kg | |
Länge | 650 mm | |
Tiefe | 230 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 42029180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |