9204600000 | Weidmüller

Tool bag, without tools, (L x W x D) 300 x 280 x 60 mm, 265 g, 9204600000

Order No.: 53P6331
EAN: 4032248671397
MPN:
9204600000
WZTE 20 LR
9204600000 Weidmüller Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
36.5568 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
36.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.5568 €
Tool, Accessory

Tool bag for transporting crimping tools for cable lugs, connectors and ferrules with interchangeable inserts.

Technical specifications
Filter Property Value
Version tool bag
Additional parts without tools
Width 280 mm
Depth 60 mm
Length 300 mm
Weight 265 g
Material polyester
Logistics
Property Value
Customs tariff number 63079098
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant