1487980000 | Weidmüller
USB adapter cable, USB plug type A to micro USB plug type B, 1.8 m, black, 1487980000
Order No.: 51P4606
EAN: 4050118298451
MPN:
1487980000
IE-USB-A-MICRO-1.8M
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
USB cable, 1487980000, WEIDMÜLLER
USB 2.0 connection cable, type A plug - micro B plug, PVC, 1.8 m, black.
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | Micro-USB Stecker Typ B | |
Colour | schwarz | |
Cable length | 1.8 m | |
USB Standard | USB |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |