1993550015 | Weidmüller
USB connection cable, USB plug type A to USB plug type A, 1.5 m, black, 1993550015
Order No.: 52P9203
EAN: 4050118378573
MPN:
1993550015
IE-USB-A-A-1.5M
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ A | |
Colour | schwarz | |
Cable length | 1.5 m | |
USB Standard | USB |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |