2436660000 | Weidmüller

Weidmüller voltage tester, 2436660000, VT CL

Order No.: 53P1222
EAN: 4050118450026
MPN:
2436660000
VT CL
2436660000 Weidmüller Voltage Testers
Image may differ
Unit Price (€ / pc.)
32.0705 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
32.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0705 €

Voltage tester, 2436660000, Weidmüller

Voltage tester for detecting the absence of voltage.

Features

  • Responds from a distance of 4 mm
  • No current flow necessary due to capacitive method
  • Invisible cable breakage can be detected to within a few mm tolerance
  • Detects live conductors at sockets, cable drums, distributions etc.
  • Display: optical as well as optical and acoustic
  • Flashlight function included in VT LCL
Technical specifications
Version Spannungsprüfer
Rated category CAT IV
Degree of protection (IP) IP65
max. voltage measuring range (AC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei